CST-1030
Triad MagneticsCurrent Transformer 1000:1 46Ohm Prim. DCR 30000mA Prim. 3Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST-1030
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Core Type:
N/A
Dimension:
30.2 x 14.3 x 30.2 mm
Family:
CST
Maximum DCR Primary Side:
46 Ohm
High Potential:
N/A
Maximum DCR Secondary Side:
N/A
Current Transformer 1000:1 46Ohm Prim. DCR 30000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST1030
IN STOCK:
280
Ships today, if you order in
Manufacturer Stock:
1,296
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$6.732
$33.660
25
$5.213
$130.325
100
$4.794
$479.400
250
$4.673
$1,168.250
500
$4.627
$2,313.500
1,000
$4.580
$4,580.000
2,500
$4.534
$11,335.000
5,000
+
$4.489
$22,445.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides