CST206-1A
Triad MagneticsCurrent Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-1A
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Dimension:
27.3 x 10.2 x 31.1 mm
High Potential:
N/A
Family:
CST206
Maximum DCR Primary Side:
0.58 Ohm
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
The TRIAD MAGNETICS CST206-1A is a high-quality current transformer designed for accurate measurement and monitoring applications. This transformer features a 1:100 ratio, providing precise voltage output corresponding to the input current. With a primary winding resistance of 0.58 Ohm and an inductance of 14000uH, this transformer ensures low power losses and reliable performance. It has a maximum primary current rating of 11000mA, making it suitable for a wide range of current monitoring applications. The CST206-1A is designed for easy installation with its 2-terminal PC pin through-hole configuration. Trust TRIAD MAGNETICS for superior quality and reliability in current transformers.
Search Keywords:
CST2061A
IN STOCK:
2,207
Ships today, if you order in
Manufacturer Stock:
93
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$4.790
$23.950
50
$3.742
$187.100
100
$3.702
$370.200
250
$3.665
$916.250
500
$3.628
$1,814.000
1,000
$3.592
$3,592.000
2,500
$3.556
$8,890.000
5,000
+
$3.520
$17,600.000
Product Guides