help desk software
DATA SHEET

CST206-1T

Triad Magnetics

Current Transformer 1:100CT 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 3Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-1T
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum DCR Primary Side:
0.58 Ohm
Family:
CST206
High Potential:
N/A
Core Type:
N/A
Mounting:
Through Hole
Maximum DCR Secondary Side:
N/A
Dimension:
27.3 x 10.16 x 31.1 mm
Current Transformer 1:100CT 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST2061T
IN STOCK: 90
Ships today, if you order in
Manufacturer Stock:
908   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.737
$28.685
50
$4.269
$213.450
100
$4.036
$403.600
250
$3.916
$979.000
500
$3.848
$1,924.000
1,000
$3.793
$3,793.000
2,500
$3.755
$9,387.500
5,000 +
$3.717
$18,585.000
Tools/3D Models
Product Guides