CST206-2A
Triad MagneticsCurrent Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-2A
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
27.3 x 10.16 x 31.1 mm
Maximum DCR Primary Side:
3.5 Ohm
High Potential:
N/A
Family:
CST206
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
Mounting:
Through Hole
The TRIAD MAGNETICS CST206-2A is a high-quality current transformer designed for accurate measurement and monitoring of electrical currents. With a turn ratio of 1:200, this transformer provides a reliable and precise transformation of primary to secondary current. It features a primary DC resistance of 3.5 Ohms and a primary inductance of 56000uH, allowing it to efficiently convert high current signals. The primary current rating is 80000mA, making it ideal for a wide range of industrial applications. This transformer is equipped with two terminal PC pins for easy and secure through-hole mounting. Count on the TRIAD MAGNETICS CST206-2A to deliver exceptional performance and consistent measurement results.
Search Keywords:
CST2062A
IN STOCK:
310
Ships today, if you order in
Manufacturer Stock:
923
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$5.622
$28.110
50
$4.321
$216.050
100
$3.931
$393.100
250
$3.863
$965.750
500
$3.805
$1,902.500
1,000
$3.767
$3,767.000
2,500
$3.729
$9,322.500
5,000
+
$3.692
$18,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747299-8
15 RCPT SP/FMS INSRT
8121-RC
Common Mode Chokes - Dual - 43.18 x 23.55 x 41.91 mm - 1mH - 1kHz - 20 A - 7m Ohm - Throug...
5747301-8
D Sub Connector - DB37 - 37 Contacts - Receptacle - Through Hole - DC - AMPLIMITE HD-20 Se...
1427C2
handle - oval aluminum; 4.3" long (4" hole to hole) 1.75" height.
54158
Lug Terminal (2/0)AWG Copper 47.75mm Electro Tin