help desk software
DATA SHEET

CST206-2T

Triad Magnetics

Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-2T
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum DCR Primary Side:
3.5 Ohm
Core Type:
N/A
High Potential:
N/A
Mounting:
Through Hole
Maximum DCR Secondary Side:
N/A
Family:
CST206
Dimension:
27.3 x 10.16 x 31.1 mm
Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST2062T
IN STOCK: 70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.69
$28.450
50
$4.68
$234.000
100
$4.49
$449.000
250
$4.31
$1,077.500
500
$4.15
$2,075.000
1,000
$4.04
$4,040.000
2,500
$3.95
$9,875.000
5,000 +
$3.89
$19,450.000
Tools/3D Models
Product Guides