CST206-3A
Triad MagneticsCurrent Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-3A
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Maximum DCR Secondary Side:
N/A
Family:
CST206
Maximum DCR Primary Side:
12.4 Ohm
Mounting:
Through Hole
Core Type:
N/A
Dimension:
27.3 x 10.16 x 31.1 mm
High Potential:
N/A
The TRIAD MAGNETICS CST206-3A is a high-quality current transformer designed for accurate current measurement in electronic applications. With a 1:300 ratio, this transformer features a primary winding resistance of 12.4Ohm, a primary inductance of 130000uH, and can handle a primary current of up to 70000mA. The transformer is equipped with 2 terminals and PC pin through-hole mounting for secure and easy installation.
Search Keywords:
CST2063A
IN STOCK:
303
Ships today, if you order in
Manufacturer Stock:
865
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$5.640
$28.200
50
$4.321
$216.050
100
$3.931
$393.100
250
$3.863
$965.750
500
$3.805
$1,902.500
1,000
$3.767
$3,767.000
2,500
$3.729
$9,322.500
5,000
+
$3.692
$18,460.000
Product Guides