CST206-3T
Triad MagneticsCurrent Transformer 1:300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST206-3T
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum DCR Primary Side:
12.4 Ohm
Core Type:
N/A
Mounting:
Through Hole
Dimension:
27.3 x 10.16 x 31.1 mm
Family:
CST206
Maximum DCR Secondary Side:
N/A
High Potential:
N/A
Current Transformer 1:300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST2063T
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.86
$243.000
100
$4.64
$464.000
250
$4.44
$1,110.000
500
$4.26
$2,130.000
1,000
$4.15
$4,150.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides