help desk software
DATA SHEET

CST25-0100

Triad Magnetics

Current Sense Transformer - Invasive - 50 to 500kHz - 25 A - 18 mH - 1:100 Primary:Secondary - 2 Ohm DCR - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST25-0100
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
The CST25-0100 from Triad Magnetics is through hole mounting current sense transformer (invasive) with 50 to 500kHz frequency range, 25 A current rating, 18 mH inductance, turns ratio 1:100 primary:secondary, 2 Ohm DC resistance and PC pin termination. These current sense transformers are ideal for monitoring currents in high frequency applications such as switch-mode power supplies, LED lighting, etc. Dimensions of this transformer are: 0.669" L x 0.591" W x 0.472" H (17.00mm x 15.00mm x 12.00mm).
Search Keywords:
CST250100
IN STOCK: 350
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.83
$45.750
100
$1.53
$153.000
250
$1.48
$370.000
500
$1.42
$710.000
1,000
$1.36
$1,360.000
2,500
$1.30
$3,250.000
5,000
$1.27
$6,350.000
7,500 +
$1.25
$9,375.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides