CST306-1A
Triad MagneticsCurrent Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST306-1A
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
High Potential:
N/A
Dimension:
17.53 x 9.8 x 23.24 mm
Maximum DCR Primary Side:
0.34 Ohm
Family:
CST306
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
Mounting:
Through Hole
The CST306-1A is a versatile current transformer designed to accurately measure electrical current at a 1:50 ratio. With a primary DC resistance of 0.34 Ohms and a primary inductance of 3500uH, this transformer can handle a primary current of up to 35000mA. Featuring 2-terminal PC pin thru-hole connections, this compact and reliable transformer is ideal for a variety of industrial and commercial applications. Trust TRIAD MAGNETICS for precision and quality in current measurement technology.
Search Keywords:
CST3061A
IN STOCK:
1,204
Ships today, if you order in
Manufacturer Stock:
1,294
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$4.888
$24.440
50
$3.627
$181.350
100
$3.245
$324.500
250
$3.171
$792.750
500
$3.078
$1,539.000
1,000
$3.044
$3,044.000
2,500
$3.014
$7,535.000
5,000
+
$2.983
$14,915.000
Product Guides