help desk software
DATA SHEET

CST306-2T

Triad Magnetics

Current Transformer 1:100CT 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 3Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST306-2T
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum DCR Secondary Side:
N/A
Mounting:
Through Hole
Core Type:
N/A
High Potential:
N/A
Dimension:
17.53 x 9.8 x 23.24 mm
Family:
CST306
Maximum DCR Primary Side:
1.55 Ohm
Current Transformer 1:100CT 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST3062T
IN STOCK: 106
Can Ship immediately
Manufacturer Stock:
166   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.873
$4.873
5
$4.430
$22.150
50
$3.650
$182.500
100
$3.590
$359.000
250
$3.400
$850.000
500
$3.230
$1,615.000
1,000
$3.180
$3,180.000
2,500
$3.070
$7,675.000
5,000 +
$3.020
$15,100.000
Tools/3D Models
Product Guides