help desk software
DATA SHEET

F10-1200-C2

Triad Magnetics

Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F10-1200-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
10,5 V
Secondary Side Current:
1200,2400 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.625 x 39.675 x 36.495 mm
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords:
F101200C2
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.62
$96.200
30
$7.81
$234.300
50
$7.70
$385.000
100
$7.46
$746.000
250
$6.85
$1,712.500
500
$6.75
$3,375.000
1,000
$6.65
$6,650.000
2,500 +
$6.41
$16,025.000
Tools/3D Models
Product Guides