F-114X
Triad MagneticsPower Transformer 1500Vrms 8.4VA 4Term. Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-114X
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
12 V
Secondary Side Current:
700 mA
Power Rating:
8.4 VA
Mounting:
Flange Mount
Dimension:
71.4 x 41.3 x 41.3 mm
The TRIAD MAGNETICS part F-114X is a high-quality power transformer designed to provide reliable and efficient performance. This transformer is capable of handling up to 1500Vrms and has a power rating of 8.4VA, making it suitable for a wide range of applications. It features 4 wire lead connections and a convenient flange mount design, allowing for easy and secure installation. With its compact size and robust construction, this power transformer is an ideal choice for various industrial and commercial applications.
Search Keywords:
F114X
IN STOCK:
199
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.88
$84.400
25
$10.59
$264.750
50
$9.59
$479.500
100
$9.22
$922.000
250
$9.00
$2,250.000
500
$8.86
$4,430.000
1,000
+
$8.73
$8,730.000
Product Guides