Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-137P
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
40,20 V
Secondary Side Current:
38,76 mA
Power Rating:
1.5 VA
Mounting:
Through Hole
Dimension:
35.3 x 39.7 x 30.1 mm
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords:
F137P
IN STOCK:
2,293
Can Ship immediately
Manufacturer Stock:
374
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$10.68
$53.400
25
$6.56
$164.000
100
$5.68
$568.000
250
$5.39
$1,347.500
500
$5.31
$2,655.000
1,000
$5.23
$5,230.000
2,500
$5.15
$12,875.000
5,000
+
$5.07
$25,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-140
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
192990-0110
Gold Flash Socket Contact, wire size 16-18 AWG, Without insulation support. Loose Piece/Bu...
7108MD9ABE
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1...
LP-16-350
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
F-153XP
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole