Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-153XP
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
30,15 V
Secondary Side Current:
250,500 mA
Power Rating:
7.5 VA
Mounting:
Flange Mount/Through Hole
Dimension:
71.4 x 37.3 x 41.3 mm
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords:
F153XP
IN STOCK:
33
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
25
$7.94
$198.500
50
$7.25
$362.500
100
$6.89
$689.000
250
$6.51
$1,627.500
500
$6.45
$3,225.000
1,000
$6.38
$6,380.000
2,500
+
$6.32
$15,800.000
DOWNLOADS