Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-16X
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
6.3 V
Secondary Side Current:
3000 mA
Power Rating:
18.9 VA
Mounting:
Flange Mount
Dimension:
84.1 x 50.8 x 49.2 mm
Power Transformer 2500Vrms 18.9VA 5Term. Wire Lead Flange Mount
Search Keywords:
F16X
IN STOCK:
67
Ships today, if you order in
Manufacturer Stock:
169
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$17.11
$85.550
25
$11.68
$292.000
50
$11.57
$578.500
100
$11.40
$1,140.000
250
$11.14
$2,785.000
500
$11.02
$5,510.000
1,000
+
$10.91
$10,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
051-0431-300
051 Series Lens Cap Convex Faceted Transparent Red
SW4-NA005
Cable Accessories Spiral Wrap Tubing Polyethylene Natural - 30.48m (100ft)/Spool
051-0432-303
051 Series Lens Cap Convex Faceted Transparent Green
7564K6
Switch Toggle - ON None ON - DPDT - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount ...
CWU2425
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 24-280 VAC Operating...