Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-187U
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
28 V
Secondary Side Current:
4000 mA
Power Rating:
112 VA
Mounting:
Flange Mount
Dimension:
73 x 77.8 x 88.9 mm
Power Transformer 1500Vrms 112VA 5Term. Wire Lead Flange Mount
Search Keywords:
F187U
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
5
$24.45
$122.250
25
$22.91
$572.750
50
$22.22
$1,111.000
100
$21.64
$2,164.000
250
$21.42
$5,355.000
500
+
$21.21
$10,605.000
Product Guides