Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F20-1000
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
1000,2000 mA
Power Rating:
20 VA
Mounting:
Through Hole
Dimension:
57.2 x 47.6 x 36.5 mm
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords:
F201000
IN STOCK:
107
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
25
$10.30
$257.500
50
$9.20
$460.000
100
$8.76
$876.000
250
$8.67
$2,167.500
500
$8.58
$4,290.000
1,000
+
$8.50
$8,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
521-9462F
5.0mm BiColor Red/Green 660/565nm 90 / 40mcd 60 Deg ,Discrete LED Lamp
2538
Insulated Washer - 13/64" OD - 17/64" ID - 3/8" Thickness - 3/8" Height - 5/16" Diameter -...
BRP4535S-24-C
Panel Mount Piezo Buzzer - 24 VDC
KHAU-17D12-24
Power Relay 24VDC 5A 4PDT(28.2x21.8x32)mm Socket
D6F-W-CABLE
MEMS Flow Rate Sensor cable