Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-271U
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
40 V
Secondary Side Current:
2000 mA
Power Rating:
80 VA
Mounting:
Flange Mount
Dimension:
71.4 x 73 x 85.7 mm
Power Transformer 1500Vrms 80VA 5Term. Wire Lead Flange Mount
Search Keywords:
F271U
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
26 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$43.25
$43.250
5
$28.52
$142.600
25
$24.80
$620.000
50
$23.81
$1,190.500
100
$23.57
$2,357.000
250
$23.33
$5,832.500
500
+
$23.10
$11,550.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3006P-1-202
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
11-300-C
Grommets and Eyelets Open Round Rubber
03-09-1122
Conn Housing RCP 12 POS 5.03mm Crimp ST Cable Mount Bag
0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
NP7-12
Lead Acid Battery Rectangular 12V 7Ah Rechargeable