Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F28-420-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
28,14 V
Secondary Side Current:
420,840 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.625 x 39.675 x 36.495 mm
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords:
F28420C2
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$9.62
$96.200
30
$7.81
$234.300
50
$7.70
$385.000
100
$7.46
$746.000
250
$6.85
$1,712.500
500
$6.75
$3,375.000
1,000
$6.65
$6,650.000
2,500
+
$6.41
$16,025.000
Product Guides