Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F36-350-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
36,18 V
Secondary Side Current:
350,700 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.625 x 39.675 x 36.495 mm
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords:
F36350C2
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$10.38
$103.800
30
$8.71
$261.300
50
$7.91
$395.500
100
$7.52
$752.000
250
$7.41
$1,852.500
500
$7.30
$3,650.000
1,000
$7.19
$7,190.000
2,500
+
$7.08
$17,700.000
Product Guides