Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F-374P
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
1000,2000 mA
Power Rating:
24 VA
Mounting:
Through Hole
Dimension:
41.3 mm
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
Search Keywords:
F374P
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
826
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$19.83
$99.150
25
$15.21
$380.250
50
$14.59
$729.500
100
$14.05
$1,405.000
250
$13.90
$3,475.000
500
$13.77
$6,885.000
1,000
+
$13.63
$13,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RD21XR104K500
0.1uF 50V X7R +10% - Radial Mono Ceramic Capacitor 0.2" L/S Bulk
BSME500ELL100MF11D
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11mm) Radial 2.5mm 52mA 2000h 85°C Bulk
C330C105M5R5TA
Cap Ceramic 1uF 50V X7R 20% Radial 5.08mm 125°C Bulk
84134180
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 V...
RL1005-5744-103-D1
NTC Disc Thermistor - Uninsulated Leads - 10Kohms @25°C - B(25/85)=4073 - -50°C to 150°C