Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
F5-16
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
16 V
Secondary Side Current:
800 mA
Power Rating:
12 VA
Mounting:
Flange Mount
Dimension:
71.4 x 41.3 mm
Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount
Search Keywords:
F516
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
49
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$8.38
$41.900
25
$7.30
$182.500
50
$7.23
$361.500
100
$7.16
$716.000
250
$7.09
$1,772.500
500
$7.02
$3,510.000
1,000
+
$6.95
$6,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208497-1
CMC RECEPTACLE ASSY,SIZE 22
707-1916
Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
20VB1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
389FXBXC1-120A
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
MS3102A22-2S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive