FD4-12
Triad MagneticsPower Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FD4-12
RoHS:
No
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Single
Secondary Side Voltage:
12.6 V
Secondary Side Current:
500 mA
Power Rating:
6 VA
Mounting:
Flange Mount
Dimension:
60.3 x 34.9 mm
The FD4-12 power transformer by TRIAD MAGNETICS is a high-quality component commonly used in various applications. With a primary rating of 2500VAC and a power output of 6VA, this transformer ensures efficient power conversion and reliable performance. It features a convenient flange mount design with 7 quick connect terminals, making installation a breeze. This versatile transformer is suitable for a wide range of electrical and electronic devices, guaranteeing seamless operation and long-lasting durability.
Search Keywords:
FD412
IN STOCK:
168
Can Ship immediately
Manufacturer Stock:
267
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$13.23
$66.150
25
$9.21
$230.250
50
$8.44
$422.000
100
$8.16
$816.000
250
$7.93
$1,982.500
500
$7.86
$3,930.000
1,000
$7.78
$7,780.000
2,500
+
$7.70
$19,250.000
Product Guides