FD5-24
Triad MagneticsPower Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FD5-24
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
500 mA
Power Rating:
12 VA
Mounting:
Flange Mount
Dimension:
71.4 x 41.3 mm
The TRIAD MAGNETICS part FD5-24 is a power transformer designed for various applications that require reliable and efficient power conversion. With a voltage rating of 2500VAC and a power handling capacity of 12VA, this transformer ensures stable power supply to your electronic devices. It features 7 terminals for easy and convenient connection, allowing for quick installation. The flange mount design further simplifies the mounting process, saving you time and effort. Engineered with high-quality materials and state-of-the-art technology, the FD5-24 power transformer from TRIAD MAGNETICS is a trustworthy solution for your power conversion needs.
Search Keywords:
FD524
IN STOCK:
0
Manufacturer Stock:
2,220
can ship
11/18/24
On Order:
1,689
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/7/25
Quantity
Unit Price
Ext. Price
5
$11.41
$57.050
25
$7.80
$195.000
50
$7.68
$384.000
100
$7.43
$743.000
250
$7.32
$1,830.000
500
$7.21
$3,605.000
1,000
+
$7.10
$7,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20852-81
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
T92P11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...
T92P11D22-12
High Power PCB Relay - 2 form C (2 CO) - 12VDC Coil - 30A Contact Rating - 600VAC Switchin...
T92P11A22-240
High Power PCB Relay - 2 form C (2 CO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
RR812C1121
Power Rocker Switche - Round - Illuminated - 2 Pole - OFF-ON - Black - I/O White Marking