Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIRCH-4
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
5 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
12.7 mm
Tolerance:
15 %
Technology:
Wirewound
Maximum DC Resistance:
14.1 mOhm
Maximum DC Current:
6.8 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Wirewound 5uH 15% 6.8A 14.1mOhm DCR RDL
Search Keywords:
FIRCH4
IN STOCK:
300
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.842
$38.420
100
$2.541
$254.100
250
$2.310
$577.500
500
$2.211
$1,105.500
1,000
$2.149
$2,149.000
2,500
$2.128
$5,320.000
5,000
$2.107
$10,535.000
7,500
+
$2.086
$15,645.000
Product Guides