Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIT106-3
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
154/84(Rated) uH
Type:
High Frequency
Impedance:
N/A
Lead Pitch:
12.7 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
74 mOhm
Maximum DC Current:
5.7 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Frequency Toroid 154uH/84uH 10% 10KHz 5.7A 74mOhm DCR RDL
Search Keywords:
FIT1063
IN STOCK:
350
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.28
$21.400
50
$3.52
$176.000
100
$3.47
$347.000
250
$3.29
$822.500
500
$3.12
$1,560.000
1,000
$3.07
$3,070.000
2,500
$2.97
$7,425.000
5,000
+
$2.92
$14,600.000
Product Guides