Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIT106-5
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
93/48(Rated) uH
Type:
High Frequency
Impedance:
N/A
Lead Pitch:
12.7 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
39.1 mOhm
Maximum DC Current:
8.1 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Frequency Toroid 93uH/48uH 10% 10KHz 8.1A 39.1mOhm DCR RDL
Search Keywords:
FIT1065
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.671
$43.355
50
$4.936
$246.800
100
$4.492
$449.200
250
$4.336
$1,084.000
500
$4.211
$2,105.500
1,000
$4.169
$4,169.000
2,500
$4.127
$10,317.500
5,000
+
$4.086
$20,430.000
Product Guides