help desk software
DATA SHEET

FIT106-6

Triad Magnetics

Inductor High Frequency Toroid 70.05uH/35.3uH 10% 10KHz 9.7A 24mOhm DCR RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIT106-6
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
70.05/35.3(Rated) uH
Type:
High Frequency
Impedance:
N/A
Lead Pitch:
12.7 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
24 mOhm
Maximum DC Current:
9.7 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Frequency Toroid 70.05uH/35.3uH 10% 10KHz 9.7A 24mOhm DCR RDL
Search Keywords:
FIT1066
IN STOCK: 175
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.880
$24.400
50
$3.523
$176.150
100
$3.232
$323.200
250
$3.165
$791.250
500
$3.048
$1,524.000
1,000
$2.854
$2,854.000
2,500
$2.825
$7,062.500
5,000 +
$2.797
$13,985.000
Tools/3D Models
Product Guides