FIT44-1
Triad MagneticsInductor High Frequency Toroid 18.85uH/12.72uH 10% 10KHz 2.8A 44.8mOhm DCR RDL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIT44-1
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Inductance:
18.85/12.72(Rated) uH
Type:
High Frequency
Impedance:
N/A
Lead Pitch:
6.35 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
44.8 mOhm
Maximum DC Current:
2.8 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Frequency Toroid 18.85uH/12.72uH 10% 10KHz 2.8A 44.8mOhm DCR RDL
Search Keywords:
FIT441
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
Minimum Order:
25
Available in less than min:
22
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$3.429
$3.429
25
$3.117
$77.925
100
$1.753
$175.300
250
$1.572
$393.000
500
$1.445
$722.500
1,000
$1.352
$1,352.000
2,500
$1.319
$3,297.500
5,000
$1.305
$6,525.000
7,500
+
$1.292
$9,690.000
Product Guides