Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FP20-600
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
600,1200 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
39.7 x 47.6 x 22.2 mm
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords:
FP20600
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
120
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
25
$9.68
$242.000
50
$9.58
$479.000
100
$9.48
$948.000
250
$9.39
$2,347.500
500
$9.29
$4,645.000
1,000
+
$9.20
$9,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
PXPPVC05RAF04ACL010PVC
M5 Series A Code PVC Right-Angle Overmould Flex Cable Connector 4 Contact Socket Pre-Wired...
H-22-6A
Turns Counting Dial - 15 Turns - 6.35 mm - Satin Chrome.
1500R11E
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles