Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FP30-400
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
30,15 V
Secondary Side Current:
400,800 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
50.8 x 63.5 x 27 mm
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords:
FP30400
IN STOCK:
21
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$17.50
$87.500
25
$13.88
$347.000
50
$12.60
$630.000
100
$12.48
$1,248.000
250
$12.35
$3,087.500
500
$12.23
$6,115.000
1,000
+
$12.11
$12,110.000
Product Guides