help desk software
DATA SHEET

FP40-150

Triad Magnetics

Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FP40-150
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
40,20 V
Secondary Side Current:
150,300 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
39.7 x 47.6 x 22.2 mm
Transformers are crucial components in electrical circuits, and the TRIAD MAGNETICS part FP40-150 is a reliable choice for your power transformer needs. This transformer offers a voltage rating of 2000Vrms and a power capacity of 6VA, making it suitable for a wide range of applications. With 8 terminals and a PC pin thru-hole design, this transformer is easy to install and use in your circuit designs. Trust TRIAD MAGNETICS for high-quality transformers that deliver optimal performance and durability.
Search Keywords:
FP40150
IN STOCK: 184
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.77
$78.850
25
$12.57
$314.250
50
$12.28
$614.000
100
$12.01
$1,201.000
250
$11.89
$2,972.500
500
$11.77
$5,885.000
1,000 +
$11.65
$11,650.000
Tools/3D Models
Product Guides