FS12-090-C2
Triad MagneticsPower Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS12-090-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12.6,6.3 V
Secondary Side Current:
900,1800 mA
Power Rating:
1.1 VA
Mounting:
Through Hole
Dimension:
34.925 x 28.575 x 23.8 mm
The TRIAD MAGNETICS FS12-090-C2 is a high-quality power transformer designed for reliable performance in various electronic applications. With a maximum voltage rating of 2500Vrms and a power rating of 1.1VA, this transformer provides the necessary power for your system. It features 8 terminals and a PC pin through-hole mounting style, ensuring easy and secure installation. Whether you need it for industrial, medical, or consumer electronics, the FS12-090-C2 is built to deliver exceptional performance and durability.
Search Keywords:
FS12090C2
IN STOCK:
880
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.749
$27.490
50
$2.507
$125.350
100
$2.480
$248.000
250
$2.456
$614.000
500
$2.431
$1,215.500
1,000
$2.407
$2,407.000
2,500
$2.383
$5,957.500
5,000
+
$2.359
$11,795.000
Product Guides