Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS12-200
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12.6,6.3 V
Secondary Side Current:
200,400 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
Dimension:
34.9 x 28.6 x 23.8 mm
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords:
FS12200
IN STOCK:
264
Can Ship immediately
Manufacturer Stock:
3,192
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$8.22
$41.100
25
$6.76
$169.000
50
$6.66
$333.000
100
$6.48
$648.000
250
$5.98
$1,495.000
500
$5.89
$2,945.000
1,000
$5.81
$5,810.000
2,500
+
$5.63
$14,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
76RSB02ST
Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54m...
76RSB06ST
Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54m...
PESW-B-1Y
ISO warning symbol, 1.00" (25.4mm) triangle width, caution - risk of electric shock symbol...