Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS16-800
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
16,8 V
Secondary Side Current:
800,1600 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.6 x 39.7 x 36.5 mm
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords:
FS16800
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
620
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$7.71
$192.750
50
$7.37
$368.500
100
$7.14
$714.000
250
$7.06
$1,765.000
500
$6.99
$3,495.000
1,000
+
$6.92
$6,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
84PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing S...
5227755-2
BNC SOLDER RECEPT JACK SHORT
68WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin ...
NHD-0216BZ-FL-YBW
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 84....
8920-RED-1000
22 Str Pvc Red