help desk software
DATA SHEET

FS20-120-C2

Triad Magnetics

Power Transformer 4200Vrms 2.5VA 8Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS20-120-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
120,240 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
Dimension:
34.925 x 28.575 x 23.8 mm
The TRIAD MAGNETICS part FS20-120-C2 is a high-quality power transformer designed for various electrical applications. With a voltage rating of 4200Vrms and a power rating of 2.5VA, this transformer offers reliable performance and efficient power distribution. It features 8 terminations and is designed for easy installation with PC pin through-hole mounting. This compact and durable transformer is ideal for use in a wide range of electronic devices and equipment.
Search Keywords:
FS20120C2
IN STOCK: 1,805
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.864
$38.640
50
$3.459
$172.950
100
$3.216
$321.600
250
$2.976
$744.000
500
$2.878
$1,439.000
1,000
$2.849
$2,849.000
2,500
$2.821
$7,052.500
5,000 +
$2.793
$13,965.000
Tools/3D Models
Product Guides