FS20-300
Triad MagneticsPower Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS20-300
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
300,600 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
41.3 x 33.3 x 33.3 mm
The TRIAD MAGNETICS FS20-300 Power Transformer is a high-quality component designed for various power applications. With a maximum voltage rating of 2500Vrms and a power output of 6VA, this transformer delivers reliable and efficient power supply. The 8-terminals and PC pin thru-hole design make it easy to connect and integrate into your circuit board assembly. Whether you're building electronic devices, industrial equipment, or audio systems, the FS20-300 ensures superior performance and durability. Invest in this versatile power transformer for your next project and experience excellent electrical performance.
Search Keywords:
FS20300
IN STOCK:
1,090
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.92
$44.600
25
$6.37
$159.250
50
$5.99
$299.500
100
$5.78
$578.000
250
$5.72
$1,430.000
500
$5.66
$2,830.000
1,000
$5.60
$5,600.000
2,500
+
$5.55
$13,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2672
Insulated Washer - 5/16" OD - 9/64" ID - 1/16" Thickness - 1/16" Height - #6 Screw Clear.
J123F1C12VDC.36
UL Approved Relay - 19.5x16.1x17.1mm - SPDT - 12VDC - .36W Coil - Sealed
102-1292-BL-00050
USB Cable 2.0 - A Male To Micro USB B Male - 90° - w/Ferrites 0.5M
2624-3103
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - ...
LY10DC24
Power Relay 24VDC 15A SPDT(28x21.5x36)mm THT