Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS20-600-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
600,1200 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.625 x 39.675 x 36.495 mm
Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords:
FS20600C2
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$9.15
$91.500
30
$8.86
$265.800
50
$8.46
$423.000
100
$8.22
$822.000
250
$7.77
$1,942.500
500
$7.56
$3,780.000
1,000
+
$7.45
$7,450.000
Product Guides