Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS24-500-C2
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
500,1000 mA
Power Rating:
12 VA
Mounting:
Through Hole
Dimension:
47.625 x 39.675 x 36.495 mm
Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords:
FS24500C2
IN STOCK:
140
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$8.16
$81.600
30
$7.53
$225.900
50
$7.21
$360.500
100
$6.98
$698.000
250
$6.91
$1,727.500
500
$6.84
$3,420.000
1,000
+
$6.77
$6,770.000
Product Guides