GDE25-1
Triad MagneticsPulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
GDE25-1
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Maximum DCR Secondary Side:
0.35 Ohm
Dimension:
27.94 x 26.42 x 30.48 mm
Maximum DCR Primary Side:
0.35 Ohm
Family:
GDE
High Potential:
3750 Vrms
Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
GDE251
IN STOCK:
54
Ships today, if you order in
Manufacturer Stock:
230
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$13.48
$67.400
25
$12.29
$307.250
50
$11.78
$589.000
100
$11.31
$1,131.000
250
$10.88
$2,720.000
500
$10.61
$5,305.000
1,000
+
$10.45
$10,450.000
Product Guides