help desk software
DATA SHEET

MET-09-T

Triad Magnetics

Audio Transformer 1CT:1CT 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
MET-09-T
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
1CT:1CT
Packaging:
N/A
Primary Side Voltage:
N/A
The TRIAD MAGNETICS MET-09-T is a versatile audio transformer designed for use in various applications. With a primary to secondary turn ratio of 1:1, this transformer ensures efficient and accurate signal transmission. Capable of handling up to 500Vrms, it offers reliable performance and durability.Featuring a primary DC resistance of 1KOhm and a secondary DC resistance of 1.3KOhm, this transformer enables seamless integration with audio systems. The 6-terminal design allows for convenient and secure installation using PC pin thru-hole connections.Whether you're designing audio equipment, amplifiers, or telecommunications devices, the MET-09-T audio transformer from TRIAD MAGNETICS is an excellent choice for your project. Enjoy exceptional signal quality and reliable performance with this versatile component.
Search Keywords:
MET09T
IN STOCK: 336
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.67
$53.350
25
$9.73
$243.250
84
$9.07
$761.880
168
$8.61
$1,446.480
252
$8.48
$2,136.960
504
$8.35
$4,208.400
1,008 +
$8.23
$8,295.840
Tools/3D Models
Product Guides