help desk software
DATA SHEET

MET-46-T

Triad Magnetics

Audio Transformer 1:1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
MET-46-T
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Operating Frequency:
0.3 to 3.5 kHz
Frequency Response:
±1 dB
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TRIAD MAGNETICS MET-46-T is a high-quality audio transformer that provides excellent signal isolation and performance for professional audio applications. It features a 1:1 turns ratio, allowing for seamless audio signal transmission. With a maximum voltage rating of 1500Vrms and a primary DC resistance (DCR) of 85Ohm, this transformer ensures reliable and efficient power transfer. The secondary DCR of 110Ohm further enhances signal integrity. The transformer is designed with 4 terminal points and convenient PC pin through-hole mounting, making it easy to install in various audio devices. Consider the MET-46-T for your audio projects, as it offers optimal functionality and durability.
Search Keywords:
MET46T
IN STOCK: 0
On Order:
420   can ship 1/24/25 
420   can ship 1/27/25 
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$6.51
$162.750
84
$5.98
$502.320
168
$5.92
$994.560
252
$5.86
$1,476.720
504
$5.80
$2,923.200
1,008
$5.75
$5,796.000
2,520 +
$5.69
$14,338.800
Tools/3D Models
Product Guides