MET-50-T
Triad MagneticsAudio Transformer 8.62:1 500Vrms 1.1KOhm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
MET-50-T
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
Operating Frequency:
0.3 to 20 kHz
Frequency Response:
±3 dB
Turns Ratio:
8.62:1
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 8.62:1 500Vrms 1.1KOhm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
MET50T
IN STOCK:
0
MOQ for out of Stock Qty:
21
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
21
$17.70
$371.700
42
$13.28
$557.760
63
$12.39
$780.570
84
+
$12.14
$1,019.760
Product Guides