Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
N-66A
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Single
Secondary Side Voltage:
115 V
Secondary Side Current:
2170 mA
Power Rating:
250 VA
Mounting:
Flange Mount
Dimension:
100 x 117.5 x 117.5 mm
Power Transformer 1500Vrms 250VA 7Term. Wire Lead Flange Mount
Search Keywords:
N66A
IN STOCK:
58
Ships today, if you order in
Manufacturer Stock:
44
can ship
11/29/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$79.40
$79.400
5
$73.85
$369.250
10
$71.86
$718.600
25
$68.20
$1,705.000
50
$66.52
$3,326.000
100
$65.52
$6,552.000
250
+
$64.16
$16,040.000
Product Guides