Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
RC-10
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
100 uH
Type:
High Current Rod Core
Impedance:
N/A
Lead Pitch:
9.53 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
98(Typ) mOhm
Maximum DC Current:
2 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Rod Core Wirewound 100uH 10% 2A 98mOhm DCR RDL
Search Keywords:
RC10
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$3.025
$3.025
10
$2.750
$27.500
100
$2.260
$226.000
250
$2.160
$540.000
500
$2.110
$1,055.000
1,000
$2.000
$2,000.000
2,500
$1.950
$4,875.000
5,000
$1.900
$9,500.000
7,500
+
$1.870
$14,025.000
Product Guides