help desk software
DATA SHEET

SP-20

Triad Magnetics

Audio Transformer 2.88:1 1000Vrms 1.05KOhm Prim. DCR 200Ohm Sec. DCR 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
SP-20
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
2.88:1
Packaging:
N/A
Primary Side Voltage:
150 V
Audio Transformer 2.88:1 1000Vrms 1.05KOhm Prim. DCR 200Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
SP20
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.34
$71.700
25
$13.07
$326.750
50
$12.53
$626.500
100
$12.03
$1,203.000
250
$11.57
$2,892.500
500
$11.28
$5,640.000
1,000 +
$11.11
$11,110.000
Tools/3D Models
Product Guides