SP-22
Triad MagneticsAudio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
SP-22
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
4.48:1:1
Packaging:
N/A
Primary Side Voltage:
150 V
Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
SP22
IN STOCK:
6
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.34
$71.700
25
$13.07
$326.750
50
$12.53
$626.500
100
$12.03
$1,203.000
250
$11.57
$2,892.500
500
$11.28
$5,640.000
1,000
+
$11.11
$11,110.000