SP-42
Triad MagneticsAudio Transformer 3.54:1 1000Vrms 18Ohm Prim. DCR 2.7Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
SP-42
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
3.54:1
Packaging:
N/A
Primary Side Voltage:
150 V
The TRIAD MAGNETICS part SP-42 is an audio transformer designed to provide superior performance in audio applications. With a turns ratio of 3.54:1, it is capable of efficiently transforming audio signals while maintaining excellent signal fidelity. With a maximum voltage rating of 1000Vrms, it ensures safe and reliable operation even under high-voltage conditions. The primary winding has a DC resistance of 18 Ohms, while the secondary winding has a DC resistance of 2.7 Ohms, allowing for efficient power transfer. Featuring 6 terminations and PC pin thru-hole mounting, it offers easy and secure installation for various audio systems.
Search Keywords:
SP42
IN STOCK:
192
Ships today, if you order in
Manufacturer Stock:
21
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$14.33
$71.650
25
$11.88
$297.000
50
$11.37
$568.500
100
$11.13
$1,113.000
250
$10.96
$2,740.000
500
$10.80
$5,400.000
1,000
+
$10.64
$10,640.000
CUSTOMERS
ALSO BOUGHT
LAN9514I-JZX
Ethernet Controller - 10Mbps/100Mbps - 3.3V - 64-Pin.
133-8701-801
MCX 75 Ohm, End Launch Jack
TDH35P100RJE
Res Thick Film 100 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
MMBT3904LT1G
Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount
MS621FE-FL11E
Lithium Battery Coin 3V 5.5mAh Rechargeable