SP-68
Triad MagneticsAudio Transformer 2.1:1 1000Vrms 1KOhm Prim. DCR 565Ohm/650Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
SP-68
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
2.1:1
Packaging:
N/A
Primary Side Voltage:
150 V
The TRIAD MAGNETICS part SP-68 is an audio transformer designed to provide a 2.1:1 impedance ratio with a maximum voltage rating of 1000Vrms. It features a primary DC resistance (DCR) of 1KOhm and secondary DCR of 565Ohm/650Ohm. With 6 terminals and PC pin through-hole mounting, this transformer is a reliable and efficient choice for audio applications.
Search Keywords:
SP68
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.34
$71.700
25
$13.07
$326.750
50
$12.53
$626.500
100
$12.03
$1,203.000
250
$11.57
$2,892.500
500
$11.28
$5,640.000
1,000
+
$11.11
$11,110.000