SP-69
Triad MagneticsAudio Transformer 2:1:1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
SP-69
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.3 to 100 kHz
Frequency Response:
±2 dB
Turns Ratio:
2:1:1
Packaging:
N/A
Primary Side Voltage:
150 V
The TRIAD MAGNETICS part SP-69 is an audio transformer designed for optimal audio performance. It features a 2:1:1 turn ratio, allowing for efficient signal transmission. With a primary voltage rating of 1000Vrms and a primary DC resistance of 72 Ohms, this transformer ensures reliable and high-quality audio signal transfer. The secondary DC resistance is 40 Ohms, further enhancing signal integrity. With 6 terminals and a PC pin thru-hole design, this transformer is easy to install and connect in various audio applications.
Search Keywords:
SP69
IN STOCK:
2,046
Can Ship immediately
On Order:
420
can ship 2/17/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$19.90
$99.500
25
$14.87
$371.750
50
$14.27
$713.500
100
$13.70
$1,370.000
250
$13.49
$3,372.500
500
$13.29
$6,645.000
1,000
+
$13.09
$13,090.000